-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-3VRW6811V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8248
|
Newark | Res, 6K81, 0.05%, 0.1W, 0603, Thin Film, Resistance:6.81Kohm, Resistance Tolerance:± 0.05%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2620 | Buy Now |
DISTI #
67AH1447
|
Newark | Res, 6K81, 0.05%, 0.1W, 0603, Thin Film, Resistance:6.81Kohm, Resistance Tolerance:± 0.05%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2620 | Buy Now |
DISTI #
10-ERA-3VRW6811VTR-ND
|
DigiKey | RES 6.81K OHM 0.05% 1/8W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1901 | Buy Now |
DISTI #
ERA-3VRW6811V
|
Avnet Americas | Resistor Thin Film 6.81kOhm 0.05% 1/10W 2-Pin 0603 Paper T/R - Tape and Reel (Alt: ERA-3VRW6811V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1840 / $0.1965 | Buy Now |
DISTI #
667-ERA-3VRW6811V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.05% 6.81Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1900 | Order Now |
DISTI #
71952610
|
RS | 0603 thin film res, 0.05%, 10ppm, 6.81KOhm | Panasonic Electronic Components ERA-3VRW6811V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1950 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 6.81 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2087 / $0.3042 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 6.81 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2087 / $0.3042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy