-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0440
|
Newark | Res, 120R, 0.1%, 100Mw, 0603, Thin Film, Resistance:120Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VEB1200V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1650 | Buy Now |
DISTI #
10-ERA-3VEB1200VCT-ND
|
DigiKey | RES 120 OHM 0.1% 1/8W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10422 In Stock |
|
$0.1040 / $0.3900 | Buy Now |
DISTI #
67AH6134
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH6134) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.1900 / $0.2150 | Buy Now |
DISTI #
ERA-3VEB1200V
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: ERA-3VEB1200V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1206 | Buy Now |
DISTI #
667-ERA-3VEB1200V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 120ohm 25ppm SMD RoHS: Compliant | 22976 |
|
$0.1070 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 120 Ohms ±0.1% - ±25ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1062 / $0.1600 | Buy Now |
DISTI #
ERA-3VEB1200V
|
TTI | Thin Film Resistors - SMD 0603 0.1% 120ohm 25ppm SMD pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1040 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 120 Ohms ±0.1% - ±25ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1062 / $0.1600 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 120 Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1870 / $0.2150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy