Part Details for ERA-3EED3651V by Panasonic Electronic Components
Overview of ERA-3EED3651V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-3EED3651V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1320
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ERA-3EED3651V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 0603 3.65K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0153 / $0.0244 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Master Electronics | Res Metal Film 0603 3.65K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0153 / $0.0244 | Buy Now |
Part Details for ERA-3EED3651V
ERA-3EED3651V CAD Models
ERA-3EED3651V Part Data Attributes:
|
ERA-3EED3651V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-3EED3651V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |