Part Details for ERA-3EEB2491V by Panasonic Electronic Components
Overview of ERA-3EEB2491V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-3EEB2491V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1303
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ERA-3EEB2491V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 0603 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.1027 / $0.1202 | Buy Now |
DISTI #
35330593
|
Verical | Res Metal Film 0603 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1090 | Buy Now |
DISTI #
ERA3EEB2491V-PAN
|
TME | ERA-3EEB2491V Min Qty: 5000 | 5000 |
|
$0.1295 | Buy Now |
DISTI #
C1S600600364764
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No | 5000 |
|
$0.1410 | Buy Now |
|
Master Electronics | Res Metal Film 0603 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.1027 / $0.1202 | Buy Now |
Part Details for ERA-3EEB2491V
ERA-3EEB2491V CAD Models
ERA-3EEB2491V Part Data Attributes
|
ERA-3EEB2491V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-3EEB2491V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |