Part Details for ERA-3EEB1691V by Panasonic Electronic Components
Overview of ERA-3EEB1691V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-3EEB1691V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1291
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ERA-3EEB1691V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
V72:2272_11324278
|
Arrow Electronics | Thin Film Chip Resistors Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1836 Container: Cut Strips | Americas - 5000 |
|
$0.0563 / $0.0630 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor, Chip, 0603, 1/16W, 0.1% / 25PPM, 7 Inch Reel, 1.69K Ohm RoHS: Compliant |
10000 Partner Stock |
|
$0.1081 / $0.1265 | Buy Now |
DISTI #
35330377
|
Verical | Thin Film Chip Resistors Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1090 | Buy Now |
DISTI #
30349768
|
Verical | Thin Film Chip Resistors Automotive AEC-Q200 Min Qty: 115 Package Multiple: 1 Date Code: 1836 | Americas - 5000 |
|
$0.0563 / $0.0601 | Buy Now |
DISTI #
ERA3EEB1691V-PAN
|
TME | ERA-3EEB1691V Min Qty: 5000 | 10000 |
|
$0.1295 | Buy Now |
DISTI #
C1S600604582368
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No | 5000 |
|
$0.0563 / $0.0771 | Buy Now |
|
Master Electronics | Thin Film Resistor, Chip, 0603, 1/16W, 0.1% / 25PPM, 7 Inch Reel, 1.69K Ohm RoHS: Compliant |
10000 Partner Stock |
|
$0.1081 / $0.1265 | Buy Now |
Part Details for ERA-3EEB1691V
ERA-3EEB1691V CAD Models
ERA-3EEB1691V Part Data Attributes
|
ERA-3EEB1691V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-3EEB1691V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |