-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2914
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 38.3 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB3832V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
10-ERA-3ARB3832VCT-ND
|
DigiKey | RES SMD 38.3KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2913 In Stock |
|
$0.1617 / $0.5700 | Buy Now |
DISTI #
ERA-3ARB3832V
|
Avnet Americas | SMD Chip Resistor, 38.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB3832V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
667-ERA-3ARB3832V
|
Mouser Electronics | Thin Film Resistors - SMD 38.3K OHM .1% 10PPM 1/10W RoHS: Compliant | 4163 |
|
$0.1850 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1731 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1705 / $0.1890 | Buy Now |
DISTI #
56259801
|
Verical | Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 504 Package Multiple: 1 Date Code: 2118 | Americas - 3252 |
|
$0.1490 / $0.1513 | Buy Now |
DISTI #
ERA-3ARB3832V
|
TTI | Thin Film Resistors - SMD 38.3K OHM .1% 10PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1750 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1705 / $0.1890 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 38.3K Ohms 0.1% 1/10W 10ppm AECQ2 | 0 |
|
$0.2875 / $0.3306 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy