-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-3ARB223V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0435
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARB223V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2640 | Buy Now |
DISTI #
49W9678
|
Newark | Res, 22K, 0.1%, 0.1W, Metal Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
P22KBDCT-ND
|
DigiKey | RES SMD 22K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39975 In Stock |
|
$0.1763 / $0.3700 | Buy Now |
DISTI #
ERA-3ARB223V
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1857 / $0.1983 | Buy Now |
DISTI #
667-ERA-3ARB223V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 22Kohm 0.1% 10ppm AEC-Q200 RoHS: Compliant | 4292 |
|
$0.1850 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1731 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 22K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1639 / $0.1834 | Buy Now |
DISTI #
ERA-3ARB223V
|
TTI | Thin Film Resistors - SMD 0603 22Kohm 0.1% 10ppm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1560 | Buy Now |
|
Master Electronics | Res Thin Film 0603 22K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1639 / $0.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy