-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2864
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.58 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB1581V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
ERA-3ARB1581V-ND
|
DigiKey | RES SMD 1.58KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1617 | Buy Now |
DISTI #
ERA-3ARB1581V
|
Avnet Americas | SMD Chip Resistor, 1.58 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB1581V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
667-ERA-3ARB1581V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 Thin film chip resistor RoHS: Compliant | 3767 |
|
$0.1850 / $0.2000 | Buy Now |
DISTI #
V72:2272_16513710
|
Arrow Electronics | Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1708 Container: Cut Strips | Americas - 2044 |
|
$0.0275 / $0.0320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1731 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1639 / $0.1834 | Buy Now |
DISTI #
25813707
|
Verical | Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 265 Package Multiple: 1 Date Code: 1708 | Americas - 2044 |
|
$0.0275 / $0.0292 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1639 / $0.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy