-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9267
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED223V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
30X9972
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED223V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
P123754CT-ND
|
DigiKey | RES SMD 22K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47152 In Stock |
|
$0.0259 / $0.2800 | Buy Now |
DISTI #
ERA-3AED223V
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AED223V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
667-ERA-3AED223V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 22Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 31870 |
|
$0.0250 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0266 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 22K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0274 / $0.0329 | Buy Now |
DISTI #
ERA-3AED223V
|
TTI | Thin Film Resistors - SMD 0603 22Kohms 25ppm 0.5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0259 / $0.0273 | Buy Now |
|
Master Electronics | Res Thin Film 0603 22K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0274 / $0.0329 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 22K Ohms 0.5% 1/10W 25ppm AECQ200 | 0 |
|
$0.0454 / $0.0554 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy