-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9167
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED133V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
30X9872
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED133V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
ERA-3AED133V-ND
|
DigiKey | RES SMD 13K OHM 0.5% 1/10W 0603 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
ERA-3AED133V
|
Avnet Americas | Res Thin Film 0603 13K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AED133V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
667-ERA-3AED133V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 13Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 19890 |
|
$0.0250 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0266 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 13K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0274 / $0.0329 | Buy Now |
|
Master Electronics | Res Thin Film 0603 13K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0274 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy