-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-3AED1133V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9139
|
Newark | Res, Metal Film (Thin Film), 113K, 0.5%, 0.1W, 0603, Resistance:113Kohm, Resistance Tolerance:± 0.... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
30X9844
|
Newark | Res, Metal Film (Thin Film), 113K, 0.5%, 0.1W, 0603, Reel, Resistance:113Kohm, Resistance Toleranc... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
P113KBLCT-ND
|
DigiKey | RES SMD 113K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26460 In Stock |
|
$0.0274 / $0.1000 | Buy Now |
DISTI #
ERA-3AED1133V
|
Avnet Americas | Res Thin Film 0603 113K Ohm 0.5% 1/10W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0255 | Buy Now |
DISTI #
667-ERA-3AED1133V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 113Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 40105 |
|
$0.0260 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0266 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 113K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0220 / $0.0292 | Buy Now |
DISTI #
66200409
|
Verical | Res Thin Film 0603 113K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2252 | Americas - 25000 |
|
$0.0296 / $0.0380 | Buy Now |
DISTI #
ERA-3AED1133V
|
TTI | Thin Film Resistors - SMD 0603 113Kohms 25ppm 0.5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0242 / $0.0303 | Buy Now |
|
Master Electronics | Res Thin Film 0603 113K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0220 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy