-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9676
|
Newark | Res, 91R, 0.1%, 0.1W, Metal Film, 0603, Resistance:91Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB910V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
57AK0373
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB910V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
P91DBCT-ND
|
DigiKey | RES SMD 91 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4370 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB910V
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB910V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB910V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 91ohms RoHS: Compliant | 8020 |
|
$0.0340 / $0.1300 | Buy Now |
DISTI #
V79:2366_26350886
|
Arrow Electronics | Res Thin Film 0603 91 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3546 Package Multiple: 1 Date Code: 1813 | Americas - 19210 |
|
$0.0282 | Buy Now |
DISTI #
V72:2272_11323548
|
Arrow Electronics | Res Thin Film 0603 91 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1704 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 4954 |
|
$0.0565 / $0.0587 | Buy Now |
|
Future Electronics | ERA Series 0603 91 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0265 / $0.0296 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 91 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
60158624
|
Verical | Res Thin Film 0603 91 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3546 Package Multiple: 1 Date Code: 1813 | Americas - 19210 |
|
$0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy