-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0307
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB5762V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
55W9615
|
Newark | Res, 57K6, 0.1%, 0.1W, Metal Film, 0603, Resistance:57.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB5762V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P57.6KDBCT-ND
|
DigiKey | RES SMD 57.6KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18776 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB5762V
|
Avnet Americas | SMD Chip Resistor, 57.6 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB5762V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB5762V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 57.6Kohm 0.1% 25ppm RoHS: Compliant | 12620 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | THIN FILM RES 0603 57.6K OHMS 0.1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0274 / $0.0294 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 57.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0290 / $0.0343 | Buy Now |
DISTI #
61136585
|
Verical | Res Thin Film 0603 57.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1086 | Buy Now |
DISTI #
51625273
|
Verical | Res Thin Film 0603 57.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2010 | Americas - 5000 |
|
$0.0394 / $0.0446 | Buy Now |
DISTI #
ERA-3AEB5762V
|
TTI | Thin Film Resistors - SMD 0603 57.6Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0280 / $0.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy