-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9613
|
Newark | Res, 56K2, 0.1%, 0.1W, Metal Film, 0603, Resistance:56.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB5622V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
57AK0304
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB5622V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
P56.2KDBCT-ND
|
DigiKey | RES SMD 56.2KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25064 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB5622V
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB5622V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB5622V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 56.2Kohm 0.1% 25ppm RoHS: Compliant | 21333 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
V72:2272_11323357
|
Arrow Electronics | Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1977 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1977 |
|
$0.0308 | Buy Now |
|
Future Electronics | ERA Series 0603 56.2 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0296 / $0.0328 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0291 / $0.0337 | Buy Now |
DISTI #
65736331
|
Verical | Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2251 | Americas - 20000 |
|
$0.0409 / $0.0468 | Buy Now |
DISTI #
65551839
|
Verical | Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1977 Package Multiple: 1 Date Code: 2248 | Americas - 1977 |
|
$0.0308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy