-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2126
|
Newark | Res, Metal Film (Thin Film), 4K7, 0.1%, 0.1W, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB472V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
01X1322
|
Newark | Res, Metal Film (Thin Film), 4K7, 0.1%, 0.1W, 0603, Reel, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AEB472V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
P4.7KDBCT-ND
|
DigiKey | RES SMD 4.7K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
446973 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB472V
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB472V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA-3AEB472V
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB472V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERA-3AEB472V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 4.7Kohms RoHS: Compliant | 27070 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0603 4.7 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0282 / $0.0315 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 4.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
39001 In Stock |
|
$0.0275 / $0.0315 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
ERA-3AEB472V
|
TTI | Thin Film Resistors - SMD 0603 1/10W 4.7Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 230000 In Stock |
|
$0.0283 / $0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy