-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8428
|
Newark | Res, Metal Film (Thin Film), 47R, 0.1%, 0.1W, 0603, Reel, Resistance:47Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB470V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
P47DBCT-ND
|
DigiKey | RES SMD 47 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3880 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB470V
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB470V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
667-ERA-3AEB470V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 47ohms RoHS: Compliant | 38301 |
|
$0.0340 / $0.1300 | Buy Now |
DISTI #
V72:2272_11323326
|
Arrow Electronics | Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2660 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 4683 |
|
$0.0359 / $0.0369 | Buy Now |
|
Future Electronics | ERA Series 0603 47 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0451 / $0.0485 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10008 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
77360457
|
Verical | Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1630 Package Multiple: 10 | Americas - 23820 |
|
$0.0391 / $0.0431 | Buy Now |
DISTI #
67374693
|
Verical | Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 10000 |
|
$0.0389 / $0.0434 | Buy Now |
DISTI #
61288756
|
Verical | Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2660 Package Multiple: 1 Date Code: 2210 | Americas - 4683 |
|
$0.0359 / $0.0369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy