-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0274
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB4532V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
P45.3KDBCT-ND
|
DigiKey | RES SMD 45.3KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2819 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB4532V
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB4532V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB4532V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 45.3Kohm 0.1% 25ppm RoHS: Compliant | 35975 |
|
$0.0330 / $0.1400 | Buy Now |
DISTI #
V72:2272_11323323
|
Arrow Electronics | Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2046 Container: Cut Strips | Americas - 160 |
|
$0.0308 | Buy Now |
|
Future Electronics | ERA Series 0603 45.3 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0276 / $0.0297 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0291 / $0.0346 | Buy Now |
DISTI #
68506621
|
Verical | Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2321 | Americas - 10000 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
77361274
|
Verical | Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1263 Package Multiple: 1 | Americas - 3668 |
|
$0.0395 / $0.0554 | Buy Now |
DISTI #
ERA-3AEB4532V
|
TTI | Thin Film Resistors - SMD 0603 45.3Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0277 / $0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy