-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9566
|
Newark | Res, 38K3, 0.1%, 0.1W, Metal Film, 0603, Resistance:38.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB3832V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
57AK0252
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB3832V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
10-ERA-3AEB3832VCT-ND
|
DigiKey | RES SMD 38.3KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10036 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB3832V
|
Avnet Americas | SMD Chip Resistor, 38.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB3832V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB3832V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 38.3Kohm 0.1% 25ppm RoHS: Compliant | 14330 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
V72:2272_11323305
|
Arrow Electronics | Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 Container: Cut Strips | Americas - 1480 |
|
$0.0322 | Buy Now |
|
Future Electronics | ERA Series 0603 38.3 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 215000Reel |
|
$0.0265 / $0.0296 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
77294100
|
Verical | Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 10000 |
|
$0.0389 / $0.0434 | Buy Now |
DISTI #
69863803
|
Verical | Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 183 Package Multiple: 1 Date Code: 2332 | Americas - 1480 |
|
$0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy