-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9973
|
Newark | Res, Metal Film (Thin Film), 360R, 0.1%, 0.1W, 0603, Resistance:360Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB361V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 / $0.0490 | Buy Now |
DISTI #
01X1315
|
Newark | Res, Metal Film (Thin Film), 360 Ohm, 0.1W, 0.1%, Full Reel, Resistance:360Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-3AEB361V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P360DBCT-ND
|
DigiKey | RES SMD 360 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7936 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB361V
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB361V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB361V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 360ohms RoHS: Compliant | 13501 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0284 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 360 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0291 / $0.0346 | Buy Now |
DISTI #
77364203
|
Verical | Res Thin Film 0603 360 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1214 Package Multiple: 1 | Americas - 11140 |
|
$0.0384 / $0.0577 | Buy Now |
DISTI #
80595747
|
Verical | Res Thin Film 0603 360 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 402 Package Multiple: 1 | Americas - 4710 |
|
$0.0523 / $0.0778 | Buy Now |
DISTI #
ERA-3AEB361V
|
TTI | Thin Film Resistors - SMD 0603 1/10W 360ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0295 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy