-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-3+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ERA-3+CT-ND
|
DigiKey | IC RF AMP CELLULAR 0HZ-3GHZ 4SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
612 In Stock |
|
$2.0760 / $3.0200 | Buy Now |
DISTI #
139-ERA-3
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 523 |
|
$2.0800 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA-3+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA-3+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.4 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.7 |
This table gives cross-reference parts and alternative options found for ERA-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAR-1SM-TR | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | ERA-3+ vs MAR-1SM-TR |
ERA-3SM+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | ERA-3+ vs ERA-3SM+ |
RF2043 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, CERAMIC, MICRO-X-4 | ERA-3+ vs RF2043 |
RAM-4+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | ERA-3+ vs RAM-4+ |
RAM-1-TR+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | ERA-3+ vs RAM-1-TR+ |
SGC2486Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | ERA-3+ vs SGC2486Z |
MAR-1SM-TR+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | ERA-3+ vs MAR-1SM-TR+ |
SLN-176-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, GAAS, PLASTIC | ERA-3+ vs SLN-176-TR1 |
MAR-3SM(+) | Mini-Circuits | Check for Price | Wide Band Low Power, 0MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | ERA-3+ vs MAR-3SM(+) |
MAR-7SM-TR+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | ERA-3+ vs MAR-7SM-TR+ |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a via-stitched ground plane around the amplifier. The input and output traces should be kept short and away from other signals. A decoupling capacitor (e.g., 100nF) should be placed close to the amplifier's power pins.
The biasing resistors (R1 and R2) should be chosen based on the desired output current and voltage. A good starting point is to use the values recommended in the datasheet (R1=1kΩ, R2=2kΩ). Adjust these values to achieve the desired output current and voltage, while ensuring the amplifier remains within its recommended operating conditions.
The ERA-3+ can handle input powers up to +10dBm (10mW) without damage. However, the recommended maximum input power is +5dBm (3.2mW) to ensure optimal performance and linearity.
When the input signal is over-driven, the ERA-3+ will compress and eventually saturate, causing distortion and reduced gain. To avoid this, ensure the input signal is within the recommended range (-20dBm to +5dBm) and use an attenuator or limiter if necessary.
Yes, the ERA-3+ can be used in a push-pull or differential configuration to improve performance and reduce even-order distortion. However, this requires careful design and layout to ensure proper balancing and matching of the amplifiers.