-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0066
|
Newark | Res, 2K2, 0.1%, 63Mw, 0402, Thin Film, Resistance:2.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-2VPB2201X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1610 | Buy Now |
DISTI #
10-ERA-2VPB2201XTR-ND
|
DigiKey | RES 2.2K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1264 | Buy Now |
DISTI #
ERA-2VPB2201X
|
Avnet Americas | Resistor Thin Film 2.2kOhm 0.1% 1/16W 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERA-2VPB2201X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1345 / $0.1465 | Buy Now |
DISTI #
667-ERA-2VPB2201X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 2.2Kohm 15ppm SMD RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1297 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 2.2 kOhms ±0.1% - ±15ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1255 / $0.2629 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 2.2 kOhms ±0.1% - ±15ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1255 / $0.2629 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.2K Ohms 0.1% 1/10W 15ppm AECQ200 | 0 |
|
$0.2408 / $0.2769 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy