Part Details for ERA-2VEB2872X by Panasonic Electronic Components
Overview of ERA-2VEB2872X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-2VEB2872X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK6563
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 28.7Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB2872X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
52AK6562
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 28.7Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB2872X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
10-ERA-2VEB2872XTR-ND
|
DigiKey | RES 28.7K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1004 | Buy Now |
DISTI #
667-ERA-2VEB2872X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 25ppm 28.7Kohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now |