-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9818
|
Newark | Res, 182R, 0.1%, 0.063W, 0402, Thin Film, Resistance:182Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VEB1820X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
67AH6544
|
Newark | Res, 182R, 0.1%, 0.063W, 0402, Thin Film, Resistance:182Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VEB1820X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
10-ERA-2VEB1820XTR-ND
|
DigiKey | RES 182 OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1041 | Buy Now |
DISTI #
ERA-2VEB1820X
|
Avnet Americas | SMD Chip Resistor, 182 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Tape and Reel (Alt: ERA-2VEB1820X) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1164 | Buy Now |
DISTI #
667-ERA-2VEB1820X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 182ohm 25ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
DISTI #
71954564
|
RS | 0402 thin film res, 0.1%, 25ppm, 182Ohm | Panasonic Electronic Components ERA-2VEB1820X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 182 Ohms ±0.1% - ±25ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 182 Ohms ±0.1% - ±25ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 182 Ohms 0.1% 1/10W 25ppm AECQ200 | 0 |
|
$0.1849 / $0.2126 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy