-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-2VEB1002X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-2VEB1002XCT-ND
|
DigiKey | RES 10K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18118 In Stock |
|
$0.1089 / $0.2500 | Buy Now |
DISTI #
67AH3880
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Product that comes on ta... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
1847 Partner Stock |
|
$0.1440 / $0.3720 | Buy Now |
DISTI #
ERA-2VEB1002X
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Tape and Reel (Alt: ERA-... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1002 | Buy Now |
DISTI #
667-ERA-2VEB1002X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 10Kohm 25ppm AEC-Q200 RoHS: Compliant | 3277 |
|
$0.1040 / $0.2500 | Buy Now |
DISTI #
71954505
|
RS | 0402 thin film res, 0.1%, 25ppm, 10KOhm | Panasonic Electronic Components ERA-2VEB1002X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Future Electronics | 0402 10K Ohms 0.1% 25PPM High Stability Thin Film Res RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
20000 Reel |
|
$0.0741 / $0.0762 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 10 kOhms ±0.1% - ±25ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant |
9750 In Stock |
|
$0.1001 / $0.1470 | Buy Now |
DISTI #
ERA-2VEB1002X
|
TTI | Thin Film Resistors - SMD 0402 0.1% 10Kohm 25ppm AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0970 / $0.1030 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 10 kOhms ±0.1% - ±25ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant |
9750 In Stock |
|
$0.1001 / $0.1470 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy