Part Details for ERA-2HRC3240X by Panasonic Electronic Components
Overview of ERA-2HRC3240X by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-2HRC3240X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1123
|
Newark | Res, Metal Film (Thin Film), 324R, 0.063W, 0402, Resistance:324Ohm, Resistance Tolerance:± 0.25%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-2HRC3240X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2260 | Buy Now |
DISTI #
69AC1124
|
Newark | Res, Metal Film (Thin Film), 324R, 0.063W, 0402, Resistance:324Ohm, Resistance Tolerance:± 0.25%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-2HRC3240X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2090 | Buy Now |
Part Details for ERA-2HRC3240X
ERA-2HRC3240X CAD Models
ERA-2HRC3240X Part Data Attributes
|
ERA-2HRC3240X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-2HRC3240X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |