-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0017
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2ARB223X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
84X2380
|
Newark | Res, 22K, 0.1%, 0.063W, Metal Film, 0402, Resistance:22Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2ARB223X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2870 | Buy Now |
DISTI #
10-ERA-2ARB223XCT-ND
|
DigiKey | RES SMD 22K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13 In Stock |
|
$0.2105 / $0.7100 | Buy Now |
DISTI #
ERA-2ARB223X
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2ARB223X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.2615 | Buy Now |
DISTI #
667-ERA-2ARB223X
|
Mouser Electronics | Thin Film Resistors - SMD 22K OHM .1% 10PPM 1/16W RoHS: Compliant | 5554 |
|
$0.2200 / $0.7300 | Buy Now |
DISTI #
V72:2272_11322978
|
Arrow Electronics | Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 6556 |
|
$0.2313 / $0.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.2361 | Buy Now |
DISTI #
62132243
|
Verical | Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 26 Package Multiple: 1 Date Code: 2219 | Americas - 6556 |
|
$0.2470 | Buy Now |
DISTI #
ERA-2ARB223X
|
TTI | Thin Film Resistors - SMD 22K OHM .1% 10PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy