-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2375
|
Newark | Res, 22R, 0.1%, 0.063W, Metal Film, 0402, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2ARB221X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2870 | Buy Now |
DISTI #
57AK0015
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2ARB221X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
10-ERA-2ARB221XCT-ND
|
DigiKey | RES SMD 220 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10258 In Stock |
|
$0.2105 / $0.7100 | Buy Now |
DISTI #
ERA-2ARB221X
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2ARB221X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.2615 | Buy Now |
DISTI #
667-ERA-2ARB221X
|
Mouser Electronics | Thin Film Resistors - SMD 220 OHM .1% 10PPM 1/16W RoHS: Compliant | 4857 |
|
$0.2280 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.2361 | Buy Now |
DISTI #
ERA-2ARB221X
|
TTI | Thin Film Resistors - SMD 220 OHM .1% 10PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2190 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2019 / $0.2361 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 220 Ohms 0.1% 1/16W 10ppm AECQ200 | 0 |
|
$0.2582 / $0.2969 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy