-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2056
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2APB1401X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2580 | Buy Now |
DISTI #
10-ERA-2APB1401XCT-ND
|
DigiKey | RES SMD 1.4K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9430 In Stock |
|
$0.1894 / $0.6500 | Buy Now |
DISTI #
ERA-2APB1401X
|
Avnet Americas | RESISTOR 0402 SMD 0.1% 15PPM 1.4KOHM - Tape and Reel (Alt: ERA-2APB1401X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2159 / $0.2352 | Buy Now |
DISTI #
667-ERA-2APB1401X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1.4Kohms 0.1% .063W 15ppm AEC-Q200 RoHS: Compliant | 4900 |
|
$0.1980 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2015 / $0.4220 | Buy Now |
DISTI #
ERA-2APB1401X
|
TTI | Thin Film Resistors - SMD 0402 1.4Kohms 0.1% .063W 15ppm AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2015 / $0.4220 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.4K Ohms 0.1% 1/16W 15ppm AECQ200 | 0 |
|
$0.2536 / $0.2916 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy