-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9972
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-2APB123X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
84X2045
|
Newark | Res, 12K, 0.1%, 0.063W, Metal Film, 0402, Resistance:12Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2APB123X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2580 | Buy Now |
DISTI #
10-ERA-2APB123XCT-ND
|
DigiKey | RES SMD 12K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9935 In Stock |
|
$0.1894 / $0.6500 | Buy Now |
DISTI #
ERA-2APB123X
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2APB123X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2077 / $0.2352 | Buy Now |
DISTI #
667-ERA-2APB123X
|
Mouser Electronics | Thin Film Resistors - SMD 12K OHM .1% 15PPM 1/16W RoHS: Compliant | 8031 |
|
$0.1980 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2103 / $0.2459 | Buy Now |
DISTI #
ERA-2APB123X
|
TTI | Thin Film Resistors - SMD 12K OHM .1% 15PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1960 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2103 / $0.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy