-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X1007
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AKD13R7X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
ERA-2AKD13R7X-ND
|
DigiKey | RES SMD 13.7 OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
ERA-2AKD13R7X
|
Avnet Americas | Thin Film Resistor,Chip,0402,1/16W, 0.5% - Tape and Reel (Alt: ERA-2AKD13R7X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0262 | Buy Now |
DISTI #
667-ERA-2AKD13R7X
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Resistor,Chip,0402,1/16W, 0.5% RoHS: Compliant | 0 |
|
$0.0220 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0231 / $0.0274 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0231 / $0.0274 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 13.7 Ohms 0.5% 1/16W 100ppm AECQ2 | 0 |
|
$0.0367 / $0.0448 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy