-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9058
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED362X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
P3.6KDECT-ND
|
DigiKey | RES SMD 3.6K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18010 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED362X
|
Avnet Americas | Res Thin Film 0402 3.6K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-2AED362X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED362X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 3.6Kohm .5% AEC-Q200 RoHS: Compliant | 10277 |
|
$0.0210 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 3.6K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
DISTI #
ERA-2AED362X
|
TTI | Thin Film Resistors - SMD 0402 3.6Kohm .5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0208 | Buy Now |
|
Master Electronics | Res Thin Film 0402 3.6K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy