-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9935
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED332X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
49W9055
|
Newark | Res, 3K3, 0.5%, 0.063W, Metal Film, 0402, Resistance:3.3Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AED332X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
P3.3KDECT-ND
|
DigiKey | RES SMD 3.3K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35030 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED332X
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED332X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED332X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 3.3Kohm .5% AEC-Q200 RoHS: Compliant | 26969 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | ERA Series 0402 3.3 kOhm ±0.5% 0.063 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0189 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 3.3K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0209 / $0.0244 | Buy Now |
DISTI #
68457986
|
Verical | Res Thin Film 0402 3.3K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2320 | Americas - 20000 |
|
$0.0280 / $0.0317 | Buy Now |
DISTI #
ERA-2AED332X
|
TTI | Thin Film Resistors - SMD 0402 3.3Kohm .5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0197 / $0.0205 | Buy Now |
DISTI #
C1S600600657707
|
Chip1Stop | Res Thin Film 0402 3.3K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes | 22 |
|
$0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy