-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9927
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED243X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
49W9047
|
Newark | Res, 24K, 0.5%, 0.063W, Metal Film, 0402, Resistance:24Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AED243X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
P24KDECT-ND
|
DigiKey | RES SMD 24K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26307 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
ERA-2AED243X
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AED243X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED243X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 24Kohm .5% AEC-Q200 RoHS: Compliant | 12619 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | ERA Series 0402 24 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0189 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0209 / $0.0244 | Buy Now |
DISTI #
78983058
|
Verical | Res Thin Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4132 Package Multiple: 1 Date Code: 2409 | Americas - 10000 |
|
$0.0218 / $0.0221 | Buy Now |
DISTI #
62998201
|
Verical | Res Thin Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2110 | Americas - 10000 |
|
$0.0280 / $0.0317 | Buy Now |
DISTI #
ERA-2AED243X
|
TTI | Thin Film Resistors - SMD 0402 24Kohm .5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0191 / $0.0207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy