-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0760
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED1780X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
10-ERA-2AED1780XTR-ND
|
DigiKey | RES 178 OHM 0.50% 25PPM 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0238 | Buy Now |
DISTI #
ERA-2AED1780X
|
Avnet Americas | Thin Film Resistor,Chip,0402,1/16W, 0.5% - Tape and Reel (Alt: ERA-2AED1780X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
667-ERA-2AED1780X
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Resistor,Chip,0402,1/16W, 0.5% RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0218 / $0.0258 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 178 Ohms 0.5% 1/16W 25ppm AECQ200 | 0 |
|
$0.0368 / $0.0449 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy