-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9012
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB97R6X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P97.6DCCT-ND
|
DigiKey | RES SMD 97.6 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36278 In Stock |
|
$0.0403 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB97R6X
|
Avnet Americas | SMD Chip Resistor, 97.6 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB97R6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB97R6X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 97.6ohm .1% AEC-Q200 RoHS: Compliant | 8492 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | RES SMD 97.6 OHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0349 / $0.0367 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 97.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0486 | Buy Now |
DISTI #
ERA-2AEB97R6X
|
TTI | Thin Film Resistors - SMD 0402 97.6ohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0345 / $0.0374 | Buy Now |
|
Master Electronics | Res Thin Film 0402 97.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0486 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 97.6 Ohms 0.1% 1/16W 25ppm AECQ200 | 0 |
|
$0.0893 / $0.1090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy