-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8958
|
Newark | Res, 7K32, 0.1%, 0.063W, Metal Film/0402, Resistance:7.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB7321X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P7.32KDCCT-ND
|
DigiKey | RES SMD 7.32KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7275 In Stock |
|
$0.0403 / $0.1800 | Buy Now |
DISTI #
ERA-2AEB7321X
|
Avnet Americas | SMD Chip Resistor, 7.32 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB7321X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB7321X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 7.32Kohm .1% AEC-Q200 RoHS: Compliant | 40674 |
|
$0.0510 / $0.1900 | Buy Now |
|
Future Electronics | RES SMD 7.32KOHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 60000Reel |
|
$0.0385 / $0.0422 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0417 / $0.0470 | Buy Now |
DISTI #
ERA-2AEB7321X
|
TTI | Thin Film Resistors - SMD 0402 7.32Kohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
C1S600608011202
|
Chip1Stop | Surface Mount Resistor | 50000 |
|
$0.0667 / $0.0685 | Buy Now |
DISTI #
C1S600603182374
|
Chip1Stop | Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes | 67 |
|
$0.0687 | Buy Now |
|
Master Electronics | Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0417 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy