-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9843
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB6191X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
49W8926
|
Newark | Res, 6K19, 0.1%, 0.063W, Metal Film/0402, Resistance:6.19Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB6191X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P6.19KDCCT-ND
|
DigiKey | RES SMD 6.19KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17723 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB6191X
|
Avnet Americas | SMD Chip Resistor, 6.19 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB6191X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB6191X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 6.19Kohm .1% AEC-Q200 RoHS: Compliant | 8744 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0409 / $0.0431 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 6.19K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.0417 / $0.0470 | Buy Now |
DISTI #
ERA-2AEB6191X
|
TTI | Thin Film Resistors - SMD 0402 6.19Kohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0420 | Buy Now |
|
Master Electronics | Res Thin Film 0402 6.19K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.0417 / $0.0470 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0463 / $0.0496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy