-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8718
|
Newark | Res, 16K, 0.1%, 0.063W, Metal Film, 0402, Resistance:16Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB163X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
56AK9686
|
Newark | Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB163X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
P16KDCCT-ND
|
DigiKey | RES SMD 16K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28052 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB163X
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB163X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
$0.0465 / $0.0473 | Buy Now |
DISTI #
ERA-2AEB163X
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB163X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB163X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1/16W 16Kohms RoHS: Compliant | 50514 |
|
$0.0510 / $0.1700 | Buy Now |
|
Future Electronics | ERA Series 0402 16 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0391 / $0.0424 | Buy Now |
|
Future Electronics | ERA Series 0402 16 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 3950Cut Tape/Mini-Reel |
|
$0.0829 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 16K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
9800 In Stock |
|
$0.0488 / $0.0550 | Buy Now |
DISTI #
51594451
|
Verical | Res Thin Film 0402 16K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9800 Package Multiple: 9800 Date Code: 1412 | Americas - 9800 |
|
$0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy