Part Details for ERA-2AEB153X by Panasonic Electronic Components
Results Overview of ERA-2AEB153X by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-2AEB153X Information
ERA-2AEB153X by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA-2AEB153X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8418
|
Newark | Res, Metal Film (Thin Film), 15K, 0.1%, 0.063W, 0402, Reel, Resistance:15Kohm, Resistance Toleranc... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
P15KDCCT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.0456 / $0.1000 | Buy Now |
DISTI #
ERA-2AEB153X
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliabil... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0478 / $0.0510 | Buy Now |
DISTI #
667-ERA-2AEB153X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0510 / $0.1000 | Order Now |
|
Future Electronics | ERA Series 0402 15 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
50000 Reel |
|
$0.0347 / $0.0365 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
140021 In Stock |
|
$0.0357 / $0.0397 | Buy Now |
|
Bristol Electronics | 25723 |
|
RFQ | ||
DISTI #
ERA-2AEB153X
|
TTI | Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0360 / $0.0410 | Buy Now |
|
Master Electronics | Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
140021 In Stock |
|
$0.0357 / $0.0397 | Buy Now |