-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-2AEB111X by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W8665
|
Newark | Res, 11R, 0.1%, 0.063W, Metal Film, 0402, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB111X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
P110DCCT-ND
|
DigiKey | RES SMD 110 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20347 In Stock |
|
$0.0403 / $0.1800 | Buy Now |
DISTI #
ERA-2AEB111X
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB111X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB111X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1/16W 110ohms RoHS: Compliant | 3418 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
V72:2272_11321442
|
Arrow Electronics | Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips | Americas - 3196 |
|
$0.0039 / $0.0381 | Buy Now |
|
Future Electronics | Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
10000 Reel |
|
$0.0334 / $0.0352 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0486 | Buy Now |
DISTI #
30700004
|
Verical | Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 1831 | Americas - 3196 |
|
$0.0039 | Buy Now |
DISTI #
ERA-2AEB111X
|
TTI | Thin Film Resistors - SMD 0402 1/16W 110ohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0400 | Buy Now |
|
Master Electronics | Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy