-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8416
|
Newark | Res, Metal Film (Thin Film), 100R, 0.1%, 0.063W, 0402, Reel, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AEB101X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
P100DCCT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23448 In Stock |
|
$0.0417 / $0.1700 | Buy Now |
DISTI #
ERA-2AEB101X
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB101X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
667-ERA-2AEB101X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1/16W 100ohms RoHS: Compliant | 105089 |
|
$0.0500 / $0.2100 | Buy Now |
DISTI #
V72:2272_07440521
|
Arrow Electronics | Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1727 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 4850 |
|
$0.0498 / $0.0579 | Buy Now |
|
Future Electronics | ERA Series 0402 100 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 60000Reel |
|
$0.0422 / $0.0457 | Buy Now |
|
Future Electronics | ERA Series 0402 100 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0457 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
66801 In Stock |
|
$0.0399 / $0.0409 | Buy Now |
DISTI #
61726768
|
Verical | Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2204 | Americas - 60000 |
|
$0.0541 / $0.0568 | Buy Now |
DISTI #
79020567
|
Verical | Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1727 Package Multiple: 1 Date Code: 2339 | Americas - 4850 |
|
$0.0498 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy