Part Details for ERA-1ARW2611C by Panasonic Electronic Components
Overview of ERA-1ARW2611C by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-1ARW2611C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P121922CT-ND
|
DigiKey | RES SMD 2.61K OHM 1/20W 0201 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.2866 / $0.8200 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.61K Ohms 0.05% 1/20W 10ppm | 0 |
|
$0.3212 / $0.3694 | RFQ |