Part Details for ERA-1ARB2551C by Panasonic Electronic Components
Overview of ERA-1ARB2551C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-1ARB2551C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 2.55K Ohms 0.1% 1/20W 10ppm | 0 |
|
$0.1870 / $0.2150 | RFQ |
Part Details for ERA-1ARB2551C
ERA-1ARB2551C CAD Models
ERA-1ARB2551C Part Data Attributes
|
ERA-1ARB2551C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-1ARB2551C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |