Part Details for ERA-1AEC3010C by Panasonic Electronic Components
Overview of ERA-1AEC3010C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-1AEC3010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-1AEC3010CTR-ND
|
DigiKey | RES 301 OHM 0.25% 25PPM 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0405 | Buy Now |
DISTI #
ERA-1AEC3010C
|
Avnet Americas | 0201 Thin film chip resistor - Tape and Reel (Alt: ERA-1AEC3010C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0503 | Buy Now |
DISTI #
667-ERA-1AEC3010C
|
Mouser Electronics | Thin Film Resistors - SMD 0201 Thin film chip resistor RoHS: Compliant | 0 |
|
$0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0445 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0694 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0476 / $0.0694 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 301 Ohms 0.25% 1/20W 25ppm | 0 |
|
$0.0861 / $0.1050 | RFQ |