-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P750BXCT-ND
|
DigiKey | RES SMD 750 OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6086 In Stock |
|
$0.0501 / $0.2200 | Buy Now |
DISTI #
ERA-1AEB751C
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ? 0.1%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-1AEB751C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0625 | Buy Now |
DISTI #
667-ERA-1AEB751C
|
Mouser Electronics | Thin Film Resistors - SMD 0201 750ohm 0.1% 25ppm RoHS: Compliant | 12954 |
|
$0.0520 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks | 0 |
|
$0.0553 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
ERA-1AEB751C
|
TTI | Thin Film Resistors - SMD 0201 750ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
SMC-ERA-1AEB751C
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 348 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0500 / $0.0560 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 750 Ohms 0.1% 1/20W 25ppm | 0 |
|
$0.0839 / $0.1024 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy