-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1676
|
Newark | Res, 3K, 0.1%, 0.05W, Metal Film, 0201, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-1AEB302C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
56AK9640
|
Newark | 0201 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-1AEB302C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
10-ERA-1AEB302CCT-ND
|
DigiKey | RES 3K OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9090 In Stock |
|
$0.0501 / $0.2200 | Buy Now |
DISTI #
ERA-1AEB302C
|
Avnet Americas | SMD Chip Resistor, 3 kohm, ? 0.1%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: ERA-1AEB302C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0625 | Buy Now |
DISTI #
667-ERA-1AEB302C
|
Mouser Electronics | Thin Film Resistors - SMD 3K OHM .1% 25PPM 1/20W RoHS: Compliant | 18729 |
|
$0.0520 / $0.2200 | Buy Now |
|
Future Electronics | Res Thin Film 0201 3K Ohm 0.1% 0.05W(1/20W) 25ppm/C Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0526 / $0.0541 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 In Stock |
|
$0.0508 / $0.0754 | Buy Now |
DISTI #
80329961
|
Verical | Res Thin Film 0201 3K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2412 | Americas - 15000 |
|
$0.0698 / $0.0980 | Buy Now |
DISTI #
ERA-1AEB302C
|
TTI | Thin Film Resistors - SMD 3K OHM .1% 25PPM 1/20W pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15000 In Stock |
|
$0.0508 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy