-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-1AEB1820C-ND
|
DigiKey | RES SMD 182 OHM 0.1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0501 | Buy Now |
DISTI #
ERA-1AEB1820C
|
Avnet Americas | RESISTOR 0201 SMD 0.1% 25PPM 182OHM - Tape and Reel (Alt: ERA-1AEB1820C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERA-1AEB1820C
|
Mouser Electronics | Thin Film Resistors - SMD 0201 182ohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks | 0 |
|
$0.0553 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0560 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0500 / $0.0560 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 182 Ohms 0.1% 1/20W 25ppm | 0 |
|
$0.0846 / $0.1032 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy