-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1610
|
Newark | 0201 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-1AEB1581C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
ERA-1AEB1581C-ND
|
DigiKey | RES SMD 1.58KOHM 0.1% 1/20W 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0520 | Buy Now |
DISTI #
ERA-1AEB1581C
|
Avnet Americas | RESISTOR 0201 SMD 0.1% 25PPM 1.58KOHM - Tape and Reel (Alt: ERA-1AEB1581C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 / $0.0625 | Buy Now |
DISTI #
667-ERA-1AEB1581C
|
Mouser Electronics | Thin Film Resistors - SMD 0201 1.58Kohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0553 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0577 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0520 / $0.0577 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.58K Ohms 0.1% 1/20W 25ppm | 0 |
|
$0.0874 / $0.1066 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy