Part Details for ER800-00038 by NAMCO Controls
Results Overview of ER800-00038 by NAMCO Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER800-00038 Information
ER800-00038 by NAMCO Controls is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021311-00038T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 38 contacts | |
20021321-00038D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for ER800-00038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HPSREMOTELENSW/AIRPURGE- RoHS: Compliant | 0 |
|
$2,427.3000 / $3,398.2200 | Buy Now |