Part Details for ER8-80P-0.8SV-5H(10) by Hirose Electric Co Ltd
Overview of ER8-80P-0.8SV-5H(10) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ER8-80P-0.8SV-5H(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1335
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-80P-0.8SV-5H(10) Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $2.9400 | Buy Now |
DISTI #
ER8-80P-0.8SV-5H(1
|
Avnet Americas | Connector Stacking Header 80 Position 10.15mm to 12.15mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-80P-0.8SV-5H(1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.8375 / $2.1315 | Buy Now |
DISTI #
798-ER880P08SV5H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.7700 / $3.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.8000 | Buy Now |
DISTI #
HIRER8-80P-0.8SV-5H(10)
|
Heilind Electronics | 625-0029-0-10 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.2300 | Buy Now |
DISTI #
000000000006373361
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 250 | 0 |
|
$1.6900 / $1.9600 | Buy Now |
Part Details for ER8-80P-0.8SV-5H(10)
ER8-80P-0.8SV-5H(10) CAD Models
ER8-80P-0.8SV-5H(10) Part Data Attributes
|
ER8-80P-0.8SV-5H(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-80P-0.8SV-5H(10)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |